Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4560077Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $650.100 |
| 500+ | $538.120 |
| 1000+ | $510.110 |
| 2500+ | $482.100 |
| 5000+ | $454.120 |
Price for:Spool of 164
Minimum: 1
Multiple: 1
$650.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4560077Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7591
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColorGreen, Yellow
Wire Gauge10AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)50m
Reel Length (Imperial)164ft
Operating Temperature Max70°C
Conductor Area CSA6mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter6mm
Approval SpecificationCE, EAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
164ft
Conductor Area CSA
6mm²
Conductor Material
Copper
Approval Specification
CE, EAC
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Metric)
50m
Operating Temperature Max
70°C
Voltage Rating
750V
External Diameter
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
