Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4510073
Newark Part No.38Y7302
Product RangeH05V-K Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.720 |
| 5+ | $75.240 |
| 10+ | $73.780 |
| 25+ | $72.330 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$77.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4510073
Newark Part No.38Y7302
Product RangeH05V-K Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorPurple
Wire Gauge-
No. of Max Strands x Strand Size32 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
Conductor Area CSA1mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.6mm
Approval SpecificationCE, HAR
Product RangeH05V-K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
2.6mm
Product Range
H05V-K Series
Jacket Color
Purple
No. of Max Strands x Strand Size
32 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
