Purple Hook Up Wire:

270 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F5549

RoHS

Date/Lot Code

Spool of 100
1+
$186.980
5+
$179.750
10+
$173.550
Min: 1 / Mult: 1
PTFE
Purple
22AWG
19 x 34AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.219mm
UL 1213
-
02F7607

RoHS

Spool of 100
1+
$193.980
3+
$185.500
5+
$178.080
10+
$170.660
25+
$160.060
More Pricing...
Min: 1 / Mult: 1
PTFE
Purple
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
31M0536

RoHS

Each
1+
$82.210
5+
$80.260
10+
$79.940
Min: 1 / Mult: 1
Silicone
Purple
24AWG
14 x 0.15mm
328ft
100m
180°C
0.25mm²
300V
Tinned Copper
1.9mm
-
OLFLEX HEAT 180 SiF Series
02F5578

RoHS

Date/Lot Code

Spool of 100
1+
$223.940
5+
$215.280
10+
$207.850
Min: 1 / Mult: 1
PTFE
Purple
20AWG
19 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
38Y7300

RoHS

Spool of 100
1+
$25.100
5+
$23.200
10+
$21.670
Min: 1 / Mult: 1
PVC
Purple
-
16 x 0.2mm
328ft
100m
80°C
0.5mm²
300V
Copper
2.1mm
CE, HAR
H05V-K Series
72AC6466

RoHS

Spool of 305
1+
$78.130
10+
$75.350
25+
$73.130
50+
$71.180
100+
$68.960
Min: 1 / Mult: 1
PVC
Purple
20AWG
21 x 0.18mm
1000ft
305m
105°C
-
300V
Tinned Copper
1.8mm
UL 1569
-
02F4775

RoHS

Date/Lot Code

Spool of 100
1+
$134.610
5+
$129.410
10+
$124.950
Min: 1 / Mult: 1
PTFE
Purple
24AWG
7 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.118mm
UL 1213
-
02F8286

RoHS

Date/Lot Code

Spool of 1000
1+
$271.720
3+
$262.840
5+
$253.960
Min: 1 / Mult: 1
PVC
Purple
20AWG
10 x 30AWG
1000ft
305m
105°C
0.51mm²
300V
Tinned Copper
1.8mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
72AC6544

RoHS

Spool of 305
1+
$29.950
25+
$27.790
50+
$25.630
100+
$24.070
250+
$22.780
Min: 1 / Mult: 1
PVC
Purple
26AWG
7 x 0.16mm
1000ft
305m
80°C
-
30V
Tinned Copper
1mm
UL 1571
-
38Y7302

RoHS

Spool of 100
1+
$63.660
5+
$62.160
10+
$61.910
Min: 1 / Mult: 1
PVC
Purple
-
32 x 0.2mm
328ft
100m
80°C
1mm²
300V
Copper
2.6mm
CE, HAR
H05V-K Series
86K7193

RoHS

Date/Lot Code

Spool of 100
1+
$71.230
3+
$71.230
5+
$71.230
10+
$71.230
25+
$71.230
More Pricing...
Min: 1 / Mult: 1
PTFE
Purple
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
89K8145

RoHS

Date/Lot Code

Spool of 1000
1+
$251.290
10+
$248.750
Min: 1 / Mult: 1
PVC
Purple
24AWG
7 x 32AWG
1000ft
305m
105°C
0.229mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
38Y7329

RoHS

Spool of 100
1+
$86.090
10+
$77.850
50+
$72.910
100+
$67.560
Min: 1 / Mult: 1
PVC
Purple
16AWG
-
328ft
100m
80°C
1.5mm²
750V
Copper
3.4mm
CE, HAR
H07V-K Series
31M0548

RoHS

Each
1+
$60.290
5+
$58.860
10+
$58.620
Min: 1 / Mult: 1
Silicone
Purple
21AWG
16 x 0.2mm
328ft
100m
180°C
0.5mm²
300V
Tinned Copper
2.1mm
-
OLFLEX HEAT 180 SiF Series
72AC6340

RoHS

Spool of 305
1+
$60.130
25+
$56.230
50+
$52.150
100+
$51.040
250+
$49.190
Min: 1 / Mult: 1
PVC
Purple
22AWG
17 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.6mm
UL 1007
-
72AC6490

RoHS

Spool of 305
1+
$40.930
25+
$38.280
50+
$35.500
100+
$34.740
250+
$33.480
Min: 1 / Mult: 1
PVC
Purple
24AWG
11 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
1.4mm
UL 1569
-
85K9939

RoHS

Date/Lot Code

Spool of 1000
1+
$521.300
Min: 1 / Mult: 1
PVC
Purple
22AWG
19 x 34AWG
1000ft
305m
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
91F3822

RoHS

Date/Lot Code

Spool of 100
1+
$38.360
3+
$37.110
5+
$35.850
Min: 1 / Mult: 1
PVC
Purple
22AWG
Solid
100ft
30.5m
105°C
0.324mm²
300V
Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
02F8191

RoHS

Date/Lot Code

Spool of 100
1+
$41.300
3+
$39.950
5+
$38.600
Min: 1 / Mult: 1
PVC
Purple
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
09X0544

RoHS

Spool of 25
1+
$40.270
25+
$37.070
50+
$34.710
100+
$33.700
250+
$32.690
Min: 1 / Mult: 1
PTFE
Purple
22AWG
19 x 0.15mm
-
25m
260°C
0.34mm²
300V
Silver Plated Copper
1.1mm
-
-
09X0545

RoHS

Spool of 100
1+
$103.420
25+
$99.120
50+
$96.720
100+
$93.850
250+
$90.980
Min: 1 / Mult: 1
PTFE
Purple
24AWG
7 x 0.2mm
328.08ft
100m
260°C
0.15mm²
600V
Silver Plated Copper
1.2mm
-
-
02F7103

RoHS

Date/Lot Code

Spool of 100
1+
$83.080
3+
$76.520
5+
$73.390
10+
$68.710
25+
$63.710
More Pricing...
Min: 1 / Mult: 1
PVC
Purple
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.357mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
-
72AC6416

RoHS

Spool of 305
1+
$16.580
10+
$16.580
25+
$16.580
50+
$16.580
100+
$16.580
Min: 1 / Mult: 1
PVC
Purple
20AWG
21 x 0.18mm
1000ft
305m
105°C
-
600V
Tinned Copper
2.5mm
UL 1015
-
02F6989

RoHS

Spool of 100
1+
$76.110
3+
$70.100
5+
$67.240
10+
$62.950
25+
$58.370
More Pricing...
Min: 1 / Mult: 1
PVC
Purple
28AWG
7 x 36AWG
100ft
30.5m
105°C
0.09mm²
600V
Copper
0.864mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
27M1354

RoHS

Spool of 100
10+
$34.810
25+
$33.260
50+
$31.720
100+
$30.170
500+
$28.620
Min: 13 / Mult: 1
PVC
Purple
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.81mm²
600V
Copper
2.718mm
-
-
1-25 of 270 items
of 11 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M