Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4510071Copy
Newark Part No.38Y7300
Product RangeH05V-K Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.700 |
| 5+ | $22.910 |
| 10+ | $22.490 |
| 25+ | $22.090 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4510071Copy
Newark Part No.38Y7300
Product RangeH05V-K Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorPurple
Wire Gauge-
No. of Max Strands x Strand Size16 x 0.2mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
Conductor Area CSA0.5mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.1mm
Approval SpecificationCE, HAR
Product RangeH05V-K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
2.1mm
Product Range
H05V-K Series
Jacket Color
Purple
No. of Max Strands x Strand Size
16 x 0.2mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
