Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4160400
Newark Part No.29AM3781
Product RangeOLFLEX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.730 |
| 25+ | $43.740 |
| 50+ | $40.630 |
| 100+ | $39.300 |
| 250+ | $37.960 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$47.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4160400
Newark Part No.29AM3781
Product RangeOLFLEX Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColorGreen, Yellow
Wire Gauge16AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max70°C
Conductor Area CSA1.5mm²
Voltage Rating750V
Conductor MaterialTinned Copper
External Diameter3.4mm
Approval SpecificationCSA TEW, UL AWM 1015, UL MTW 1063
Product RangeOLFLEX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
30.5m
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TEW, UL AWM 1015, UL MTW 1063
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
70°C
Voltage Rating
750V
External Diameter
3.4mm
Product Range
OLFLEX Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate