Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No320803/100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AN8833
Product RangeOLFLEX POWER IX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,427.880 |
| 5+ | $1,370.660 |
| 10+ | $1,313.460 |
| 25+ | $1,256.240 |
| 50+ | $1,199.040 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,427.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No320803/100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AN8833
Product RangeOLFLEX POWER IX Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge8AWG
Conductor Area CSA10mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialNeoprene
External Diameter22.9mm
Voltage Rating600V
Product RangeOLFLEX POWER IX Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Bare Copper
External Diameter
22.9mm
Product Range
OLFLEX POWER IX Series
No. of Conductors
3Conductor
Conductor Area CSA
10mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
Neoprene
Voltage Rating
600V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
