Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No221803/100
Newark Part No.69AC7455
Product RangeOlflex Tray II Series
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $121.130 |
| 5+ | $113.010 |
| 10+ | $110.310 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$121.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No221803/100
Newark Part No.69AC7455
Product RangeOlflex Tray II Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialTPE
External Diameter7.5mm
Voltage Rating600V
Product RangeOlflex Tray II Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ölflex® Tray II from Lapp is an Industrial Grade Unshielded Multiconductor Tray Cable with superior oil performance for long cable life. It has a pressure-extruded jacket and fine copper stranding for excellent flexibility, making it much easier to pull through tray. With UL TC-ER approval, no conduit is needed reducing material costs and saving on labor. Recommended applications include industrial plant expansions, automotive plants, cable tray wiring and anywhere VNTC® cables are used.
- Extremely oil-resistant, flexible tray-rated cable
- Finely stranded bare copper conductors for excellent flexibility
- Black PVC/nylon insulation is white numbered for easy identification plus green/yellow ground
- Black pressure-extruded thermoplastic polymer jacket improves flexibility and is oil- and sunlight-resistant
- Easier to pull than standard tray cables lowering labor costs
- UL TC-ER reduces material costs; no conduit is needed
- Installation bend radius (min.): ≤ 1 AWG 4 x cable diameter, ≥ 1 AWG 6 x cable diameter
- Temperature range: -25°C to +90°C UL/CSA TC; -40°C to +105°C (stationary);-25°C to +105°C (flex use)
- Voltage rating (nom.): 600V UL/CSA TC; 1000V UL WTTC/CSA AWM
- Approvals: TC-ER per UL 1277; MTW per UL 1063; WTTC per UL 2277; cUL CIC/TC FT4 (18 - 4/0 AWG); CSA AWM I/II A/B FT4
- Meets Class 1 Division 2 per NEC Article 501; NFPA 79
- Oil resistance per UL I/II; CSA C22.2 No. 210.2
- Flame resistance per UL 1581, CSA FT4 Vertical Flame Test; IEC 60332-3-24
- For direct burial, wet (75°C) or dry (90°C) locations and where sunlight resistance is needed
- cULus listed, UL recognized, CSA certified, CE compliant
Applications
Cable Tray Wiring, Industrial, Industrial Maintenance, Automotive
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
7.5mm
Product Range
Olflex Tray II Series
No. of Conductors
3Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
