Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1312103Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AH8543
Product RangeOLFLEX CLASSIC 400 P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.720 |
| 5+ | $99.370 |
| 10+ | $94.560 |
| 25+ | $90.290 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$104.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1312103Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AH8543
Product RangeOLFLEX CLASSIC 400 P Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPU
External Diameter5.7mm
Voltage Rating500V
Product RangeOLFLEX CLASSIC 400 P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
164ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
5.7mm
Product Range
OLFLEX CLASSIC 400 P Series
No. of Conductors
3Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PU
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
