Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP USA
Manufacturer Part No4160700
Newark Part No.26AM7395
Product RangeMulti Standard SC 2.1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $372.780 |
Price for:Spool of 328
Minimum: 82
Multiple: 1
$30,567.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part No4160700
Newark Part No.26AM7395
Product RangeMulti Standard SC 2.1 Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColorGreen, Yellow
Wire Gauge10AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max70°C
Conductor Area CSA6mm²
Voltage Rating750V
Conductor MaterialTinned Copper
External Diameter5.1mm
Approval SpecificationCSA TEW, UL AWM 1015, UL MTW 1063
Product RangeMulti Standard SC 2.1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
25m
Conductor Area CSA
6mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TEW, UL AWM 1015, UL MTW 1063
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
70°C
Voltage Rating
750V
External Diameter
5.1mm
Product Range
Multi Standard SC 2.1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate