Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoNS1005FA
Newark Part No.24AJ1569
Product RangeNoiseSorb NS1000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.310 |
| 5+ | $41.510 |
| 10+ | $40.720 |
| 25+ | $39.920 |
| 50+ | $39.120 |
| 100+ | $38.330 |
| 250+ | $37.200 |
Price for:Each
Minimum: 1
Multiple: 1
$42.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1005FA
Newark Part No.24AJ1569
Product RangeNoiseSorb NS1000
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length300mm
Length300mm
Width300mm
Product Width300mm
Product Depth0.05mm
Depth0.05mm
Product RangeNoiseSorb NS1000
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
300mm
Width
300mm
Product Depth
0.05mm
Product Range
NoiseSorb NS1000
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Length
300mm
Product Width
300mm
Depth
0.05mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability