Print Page
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.128 |
| 25+ | $0.121 |
| 50+ | $0.109 |
| 100+ | $0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMI0805M221R-10Copy
Newark Part No.67W0069
Product RangeMI Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance220ohm
DC Current Rating2.5A
Product RangeMI Series
DC Resistance Max0.05ohm
Impedance Tolerance-
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.05ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
220ohm
Product Range
MI Series
Impedance Tolerance
-
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

