Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $82.050 |
| 5+ | $77.990 |
| 10+ | $73.910 |
| 25+ | $69.020 |
| 50+ | $67.860 |
| 100+ | $64.510 |
Price for:Each
Minimum: 1
Multiple: 1
$82.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAIRD |
|---|---|
| Manufacturer Part No | ES9X6-9AC5-10MCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 04M9038 |
| Product Range | ZEMREX ES |
| Technical Datasheet | |
| Shielding Type | Profile Strip |
| Gasket Material | Monel over Neoprene Sponge |
| Length | 10m |
| Product Length | 10mm |
| Width | 9mm |
| Product Width | 9mm |
| Depth | 6mm |
| Product Depth | 6mm |
| Product Range | ZEMREX ES |
| Attenuation | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Shielding Type | Profile Strip |
|---|---|
| Length | 10m |
| Width | 9mm |
| Depth | 6mm |
| Product Range | ZEMREX ES |
| SVHC | No SVHC (07-Nov-2024) |
| Gasket Material | Monel over Neoprene Sponge |
|---|---|
| Product Length | 10mm |
| Product Width | 9mm |
| Product Depth | 6mm |
| Attenuation | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

