Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.600 |
| 5+ | $33.130 |
| 10+ | $31.710 |
| 25+ | $29.240 |
| 50+ | $27.100 |
| 100+ | $26.630 |
| 250+ | $25.360 |
Price for:Each
Minimum: 1
Multiple: 1
$34.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCB1103TCopy
Newark Part No.04M8540
Product RangeCB
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product Length500mm
Length500mm
Product Width8.6mm
Width8.6mm
Product Depth-
Depth-
Product RangeCB
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Profile Strip
Product Length
500mm
Product Width
8.6mm
Product Depth
-
Product Range
CB
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Beryllium Copper
Length
500mm
Width
8.6mm
Depth
-
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

