Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA17553-040Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23AJ5467
Product RangeCoolZorb 400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.830 |
| 5+ | $172.800 |
| 10+ | $169.340 |
| 25+ | $165.890 |
| 50+ | $162.430 |
| 100+ | $158.980 |
| 10000+ | $155.520 |
Price for:Each
Minimum: 1
Multiple: 1
$186.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17553-040Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.23AJ5467
Product RangeCoolZorb 400
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length457.2mm
Length457.2mm
Width457.2mm
Product Width457.2mm
Product Depth1.02mm
Depth1.02mm
Product RangeCoolZorb 400
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
457.2mm
Width
457.2mm
Product Depth
1.02mm
Product Range
CoolZorb 400
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Length
457.2mm
Product Width
457.2mm
Depth
1.02mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
