Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.72 |
| 5+ | $80.52 |
| 10+ | $76.31 |
| 25+ | $71.26 |
| 50+ | $70.06 |
| 100+ | $66.60 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$84.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Shielding Type
EMI Shielding
Product Length
8.2mm
Product Width
12.4mm
Depth
-
Product Range
8866
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Length
8.2mm
Width
12.4mm
Product Depth
-
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability