Print Page
Technical Specifications
Shielding Type
EMI Shielding
Length
4mm
Product Width
4mm
Product Depth
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Length
4mm
Width
4mm
Product Range
8866
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate