Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.490 |
| 5+ | $29.200 |
| 10+ | $27.950 |
| 25+ | $25.760 |
| 50+ | $23.880 |
| 100+ | $23.470 |
| 250+ | $22.350 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$30.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Shielding Type
EMI Shielding
Length
3.2mm
Width
-
Product Depth
-
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Length
3.2mm
Product Width
-
Depth
-
Product Range
8864
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

