Print Page
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.150 |
| 5+ | $28.870 |
| 10+ | $27.640 |
| 25+ | $25.480 |
| 50+ | $23.610 |
| 100+ | $23.210 |
| 250+ | $22.100 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$30.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Shielding Type
EMI Shielding
Length
3.2mm
Product Width
-
Depth
-
Product Range
8863
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Length
3.2mm
Width
-
Product Depth
-
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

