Print Page
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.780 |
| 5+ | $28.510 |
| 10+ | $27.290 |
| 25+ | $25.160 |
| 50+ | $23.320 |
| 100+ | $22.920 |
| 250+ | $21.830 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$29.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Shielding Type
EMI Shielding
Length
1.6mm
Width
-
Depth
-
Product Range
8863
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Length
1.6mm
Product Width
-
Product Depth
-
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

