Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.140 |
| 5+ | $62.910 |
| 10+ | $59.670 |
| 25+ | $55.770 |
| 50+ | $54.850 |
| 100+ | $52.180 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$66.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No8861-0135-93Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80Y5092
Product Range8861
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length3.2mm
Length3.2mm
Product Width12.7mm
Width12.7mm
Depth-
Product Depth-
Attenuation-
Product Range8861
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
3.2mm
Product Width
12.7mm
Depth
-
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Length
3.2mm
Width
12.7mm
Product Depth
-
Product Range
8861
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

