Print Page
69 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 10+ | $14.520 |
| 25+ | $13.650 |
| 50+ | $12.240 |
| 100+ | $11.560 |
| 250+ | $11.250 |
| 500+ | $10.330 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4693AC51K03937-FACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80Y5061
Product Range51K
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Product Width4.8mm
Width4.8mm
Product Depth3.3mm
Depth3.3mm
Attenuation113dB
Product Range51K
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
4.8mm
Product Depth
3.3mm
Attenuation
113dB
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Fabric over Foam
Product Length
1mm
Width
4.8mm
Depth
3.3mm
Product Range
51K
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

