Print Page
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.550 |
| 10+ | $17.440 |
| 25+ | $15.550 |
| 50+ | $13.950 |
| 100+ | $12.350 |
Price for:Each
Minimum: 1
Multiple: 1
$21.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4096PA51H03937Copy
Newark Part No.80Y5048
Product Range51H
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Product Width7mm
Width7mm
Product Depth2mm
Depth2mm
Product Range51H
Attenuation110dB
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
7mm
Product Depth
2mm
Product Range
51H
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Fabric over Foam
Product Length
1mm
Width
7mm
Depth
2mm
Attenuation
110dB
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

