Print Page
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.110 |
| 10+ | $14.450 |
| 25+ | $13.580 |
| 50+ | $12.180 |
| 100+ | $11.500 |
| 250+ | $11.190 |
| 500+ | $10.280 |
Price for:Each
Minimum: 1
Multiple: 1
$15.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4048AC51K03937-FA
Newark Part No.80Y5046
Product Range51K
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Product Width6mm
Width6mm
Depth6mm
Product Depth6mm
Attenuation113dB
Product Range51K
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
6mm
Depth
6mm
Attenuation
113dB
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Fabric over Foam
Product Length
1mm
Width
6mm
Product Depth
6mm
Product Range
51K
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

