Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No303509001
Newark Part No.24AJ3892
Product RangeEccosorb GDS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.730 |
| 5+ | $177.220 |
| 10+ | $174.710 |
| 25+ | $164.650 |
Price for:Each
Minimum: 1
Multiple: 1
$179.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No303509001
Newark Part No.24AJ3892
Product RangeEccosorb GDS
Shielding TypeAbsorber
Gasket MaterialSilicone Rubber
Length305mm
Product Length305mm
Width305mm
Product Width305mm
Depth0.75mm
Product Depth0.75mm
Product RangeEccosorb GDS
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Length
305mm
Width
305mm
Depth
0.75mm
Product Range
Eccosorb GDS
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone Rubber
Product Length
305mm
Product Width
305mm
Product Depth
0.75mm
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability