Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28R0880-000
Newark Part No.67W0715
Product Range28R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $0.984 |
| 25+ | $0.860 |
| 50+ | $0.738 |
| 100+ | $0.695 |
| 500+ | $0.598 |
| 1000+ | $0.563 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28R0880-000
Newark Part No.67W0715
Product Range28R Series
Technical Datasheet
Impedance187ohm
Frequency Min30MHz
Frequency Max1GHz
Product Range28R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
187ohm
Frequency Max
1GHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
30MHz
Product Range
28R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
