Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28R0480-000
Newark Part No.67W0709
Product Range28R Series
Your Part Number
Technical Datasheet
1,725 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.826 |
| 10+ | $0.591 |
| 25+ | $0.517 |
| 50+ | $0.466 |
| 100+ | $0.420 |
| 500+ | $0.327 |
| 1000+ | $0.302 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28R0480-000
Newark Part No.67W0709
Product Range28R Series
Technical Datasheet
Impedance190ohm
Frequency Min30MHz
Frequency Max1GHz
Product Range28R Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Impedance
190ohm
Frequency Max
1GHz
SVHC
No SVHC (07-Nov-2024)
Frequency Min
30MHz
Product Range
28R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability