Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28B0616-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AJ3839
Product Range28B Series
Your Part Number
116 In Stock
3,960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.380 |
| 25+ | $1.200 |
| 50+ | $1.110 |
| 100+ | $0.984 |
| 500+ | $0.794 |
| 1000+ | $0.778 |
| 2500+ | $0.762 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28B0616-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AJ3839
Product Range28B Series
Technical Datasheet
Outer Diameter15.65mm
Product Length28.58mm
Inner Diameter6.99mm
Frequency Min30MHz
Frequency Max500MHz
Impedance310ohm
Product Range28B Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
15.65mm
Inner Diameter
6.99mm
Frequency Max
500MHz
Product Range
28B Series
Product Length
28.58mm
Frequency Min
30MHz
Impedance
310ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 28B0616-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
