Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28B0296-000
Newark Part No.24AJ3834
Product Range28B Series
Your Part Number
Technical Datasheet
4,079 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.234 |
| 25+ | $0.227 |
| 50+ | $0.221 |
| 100+ | $0.214 |
| 500+ | $0.168 |
| 1000+ | $0.150 |
| 2500+ | $0.130 |
Price for:Each
Minimum: 10
Multiple: 10
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28B0296-000
Newark Part No.24AJ3834
Product Range28B Series
Technical Datasheet
Outer Diameter7.52mm
Product Length7.54mm
Inner Diameter2.39mm
Frequency Min30MHz
Frequency Max500MHz
Impedance136ohm
Product Range28B Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
7.52mm
Inner Diameter
2.39mm
Frequency Max
500MHz
Product Range
28B Series
Product Length
7.54mm
Frequency Min
30MHz
Impedance
136ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability