Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No0097055002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80Y4992
Product RangeSlot Mount
Your Part Number
337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.870 |
| 25+ | $16.840 |
| 100+ | $16.380 |
| 250+ | $15.920 |
| 500+ | $15.600 |
| 1000+ | $15.280 |
| 2500+ | $14.960 |
Price for:Each
Minimum: 1
Multiple: 1
$22.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No0097055002Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80Y4992
Product RangeSlot Mount
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length609.6mm
Length609.6mm
Width5.84mm
Product Width5.84mm
Product Depth0.76mm
Depth0.76mm
Product RangeSlot Mount
Attenuation100dB
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
609.6mm
Width
5.84mm
Product Depth
0.76mm
Product Range
Slot Mount
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Beryllium Copper
Length
609.6mm
Product Width
5.84mm
Depth
0.76mm
Attenuation
100dB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
