Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1456-FAR
Newark Part No.74AJ6592
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.010 |
| 10+ | $204.970 |
| 25+ | $197.560 |
| 50+ | $189.500 |
| 100+ | $174.930 |
| 250+ | $154.800 |
Price for:Each
Minimum: 1
Multiple: 1
$236.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1456-FAR
Newark Part No.74AJ6592
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length300mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1456-FAR is a RTD temperature sensor with Hirschmann connector, PT100, Class A. A cost effective 6mm diameter Pt100 sensor assembly housed in a 316 stainless steel body with 1/2" BSP process connection and fitted din connector with connection lead.
- 6mm probe diameter, 300mm probe length
- 100 ohm resistance at 0°C
- 3 wire, tolerance class A
- 316SS sheath (probe) material and process connection material
- Hirschmann type to DIN EN 175 301-803-A connection head
- IP65 connection head IP rating, PG11 connection head cable entry
- M27x1.5 connection head probe entry, 3 pin + PE termination type
- 1/2"BSPP process connection
- Minimum temperature is -50°C, maximum temperature is +250°C
- Meets IEC60751 standard
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
300mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
Class A
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate