Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1443-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ6579
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.950 |
| 10+ | $100.820 |
| 25+ | $99.510 |
| 50+ | $97.190 |
| 100+ | $91.200 |
| 250+ | $81.720 |
| 500+ | $72.650 |
Price for:Each
Minimum: 1
Multiple: 1
$109.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1443-FARCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ6579
Technical Datasheet
RTD TypeProbe
Length300mm
RTD AccuracyClass B
External Diameter6mm
Probe Body MaterialAluminium / Stainless Steel
Measured Temperature Min-50°C
Measured Temperature Max450°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Length300mm
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationTerminal Block
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1443-FAR is a platinum resistance Pt100 probe with terminal head.
- 300mm probe length
- Heavy duty Pt100 probe with terminal head
- Sensor type is Pt100 (100 ohm at 0°C) to IEC 751, Class B, 4 wire
- 6.0mm probe diameter in 316 stainless steel
- IP67 aluminum alloy weatherproof connection head
- Sensor temperature rating from -50°C to +450°C
- Conforms to IEC 751
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class B
Probe Body Material
Aluminium / Stainless Steel
Measured Temperature Max
450°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
Terminal Block
Product Range
-
Length
300mm
External Diameter
6mm
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
300mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
