Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $618.830 |
| 5+ | $600.330 |
| 10+ | $574.840 |
| 25+ | $549.270 |
| 50+ | $483.220 |
Price for:Each
Minimum: 1
Multiple: 1
$618.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1326-FAR
Newark Part No.25AJ2983
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1326-FAR is a 4 core PFA insulated, tin plated copper screen, PRT sensor cable / wire.
- RTD color code, 100m length
- PFA insulated 7/0.2mm tin plated copper conductors, twisted cores with nylon cord
- Tin plated copper braided screen with PFA insulated outer jacket
- PFA PTFE constructed cable type
- Maximum temperature is +260°C, minimum temperature is -75°C
- Cores color coded red and white in accordance with IEC-751, black outer jacket
Technical Specifications
Thermocouple Wire Type
RTD
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
328ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate