Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1287-FAR
Newark Part No.25AJ2945
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $399.660 |
| 5+ | $387.710 |
| 10+ | $371.240 |
| 25+ | $354.730 |
| 50+ | $312.080 |
Price for:Each
Minimum: 1
Multiple: 1
$399.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1287-FAR
Newark Part No.25AJ2945
Technical Datasheet
Thermocouple Wire TypeVX
Length - Imperial656.2ft
Length - Metric200m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1287-FAR is an IEC Type VX (KCB) PVC insulated mylar screened thermocouple cable/wire.
- 7/0.2mm strand size
- 656.2ft cable length
- Good general purpose insulation for 'light' environments
- Waterproof and very flexible
- Twisted cores & screened construction for reduced electrical noise
- Temperature range from -10°C to +105°C
Technical Specifications
Thermocouple Wire Type
VX
Length - Metric
200m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
656.2ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate