200m Thermocouple Wire:
8 Products FoundFind a huge range of 200m Thermocouple Wire at Newark Electronics. We stock a wide range of Thermocouple Wire, such as 152.4m, 30.48m, 15.24m & 1.52m Thermocouple Wire from the worlds top manufacturers including: Labfacility
View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Color Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $253.930 5+ $246.270 10+ $235.710 25+ $225.130 50+ $197.780 | T | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | ||||||
Each | 1+ $418.860 5+ $406.230 10+ $388.810 25+ $371.350 50+ $326.250 | T | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | ||||||
Each | 1+ $399.560 5+ $387.500 10+ $370.890 25+ $354.240 50+ $311.210 | K | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | ||||||
LABFACILITY | Each | 1+ $358.360 5+ $347.640 10+ $332.880 25+ $318.080 50+ $279.830 | K | 656.2ft | 200m | 1 x 0.315mm | 0.078mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | |||||
Each | 1+ $478.510 5+ $464.200 10+ $444.490 25+ $424.720 50+ $373.650 | K | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | ||||||
Each | 1+ $399.660 5+ $387.710 10+ $371.240 25+ $354.730 50+ $312.080 | VX | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | ||||||
Each | 1+ $246.880 5+ $239.500 10+ $229.330 25+ $219.130 50+ $192.780 | VX | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | ||||||
LABFACILITY | Each | 1+ $241.120 5+ $233.910 10+ $223.980 25+ $214.020 50+ $188.280 | J | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | |||||