Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1284-FAR
Newark Part No.25AJ2942
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $256.210 |
| 5+ | $248.550 |
| 10+ | $237.990 |
| 25+ | $227.410 |
| 50+ | $200.060 |
Price for:Each
Minimum: 1
Multiple: 1
$256.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1284-FAR
Newark Part No.25AJ2942
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial656.2ft
Length - Metric200m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1284-FAR is an IEC Type T PVC insulated flat pair thermocouple cable / wire.
- 7/0.2mm strand size
- 656.2ft cable length
- Waterproof and very flexible
- Temperature range from -10°C to +105°C
- Brown color outer cable with brown (+) and white (-) inner color cable
- Copper +conductor and constantan -conductor
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
200m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
656.2ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate