Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1264-FAR
Newark Part No.25AJ2923
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.120 |
| 5+ | $233.910 |
| 10+ | $223.980 |
| 25+ | $214.020 |
| 50+ | $188.280 |
Price for:Each
Minimum: 1
Multiple: 1
$241.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1264-FAR
Newark Part No.25AJ2923
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial656.2ft
Length - Metric200m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
200m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
656.2ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate