Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWC-052 X10
Newark Part No.24M9121
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.880 |
| 10+ | $79.830 |
| 25+ | $78.830 |
| 50+ | $77.040 |
| 100+ | $72.410 |
| 250+ | $65.100 |
| 500+ | $58.100 |
Price for:Each
Minimum: 1
Multiple: 1
$86.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWC-052 X10
Newark Part No.24M9121
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial32.8ft
Length - Metric10m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA-
Conductor TypeStranded
Jacket Color-
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
External Diameter-
Operating Temperature Max260°C
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
WC-052 X10 is a 4 core PFA insulated, tin plated copper screen, PRT sensor cable / wire.
- RTD color code, 10m length
- PFA insulated 7/0.2mm tin plated copper conductors, twisted cores with nylon cord
- Tin plated copper braided screen with PFA insulated outer jacket
- PFA PTFE constructed cable type
- Maximum temperature is +260°C, minimum temperature is -75°C
- Cores color coded red and white in accordance with IEC-751, black outer jacket
Technical Specifications
Thermocouple Wire Type
RTD
Length - Metric
10m
Wire Gauge
-
Conductor Type
Stranded
Color Code Standard
IEC
Operating Temperature Min
-75°C
Operating Temperature Max
260°C
Product Range
-
Length - Imperial
32.8ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
-
Jacket Color
-
Insulation
PFA (Perfluoroalkoxy)
External Diameter
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate