Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWC-014-D
Newark Part No.61AK4600
Also Known AsXF-1759-FAR
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $457.820 |
| 5+ | $444.010 |
| 10+ | $424.980 |
| 25+ | $405.900 |
| 50+ | $356.590 |
Price for:Each
Minimum: 1
Multiple: 1
$457.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWC-014-D
Newark Part No.61AK4600
Also Known AsXF-1759-FAR
Technical Datasheet
Cable ShieldingShielded
Thermocouple Wire TypeRTD
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)82ft
Wire Gauge-
Reel Length (Metric)25m
Conductor Area CSA0.219mm²
Jacket ColorBlack
Conductor TypeStranded
Color Code StandardIEC
Conductor MaterialSilver Plated Copper
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Jacket MaterialPTFE
External Diameter3.5mm
Operating Temperature Max260°C
Product Range-
Voltage Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PTFE insulated cable for extending platinum resistance thermometers
- High temperature to 260°C, wrapped PTFE tape construction
- Insulation rating -75°C to 260°C, can be used to extend 2, 3 or 4 wire RTD configurations
- Commonly used for Pt100Ω thermometers
- Also suitable with other types such as Pt130, Pt500 and Pt1000Ω
- 4 core PTFE insulated 7/0.2mm silver plated copper conductors, twisted cores
- Mylar tape, silver plated copper braided screen with PTFE insulated outer jacket
- Cores colour coded 2 x red / 2 x white to IEC-751 + black outer jacket
- Good mechanical strength and flexibility, resistant to oils, acids, other adverse fluids, steam, gas
- 25m reel length
Technical Specifications
Cable Shielding
Shielded
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Wire Gauge
-
Conductor Area CSA
0.219mm²
Conductor Type
Stranded
Conductor Material
Silver Plated Copper
Operating Temperature Min
-75°C
External Diameter
3.5mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Wire Type
RTD
Length - Metric
25m
Reel Length (Imperial)
82ft
Reel Length (Metric)
25m
Jacket Color
Black
Color Code Standard
IEC
Insulation
PTFE (Polytetrafluoroethylene)
Jacket Material
PTFE
Operating Temperature Max
260°C
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
