Print Page
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.710 |
| 10+ | $12.860 |
| 25+ | $11.890 |
| 50+ | $10.930 |
| 100+ | $9.990 |
| 250+ | $8.950 |
| 500+ | $7.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-334Copy
Newark Part No.38K0885
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pt100 thin film platinum sensing resistor (Pt100 elements, (100 ohm))
- 2 x10mm dimension, Class A
- Pt100 elements to IEC751 Class A
- For use from –50°C to +500°C
- Thin film, 10mm tails construction
- Suitable for surface & immersion applications where protected
- Vibration resistant
- 100 ohm ice point resistance, 38.5ohm (nominal) fundamental interval (0°C to 100°C)
- <lt/>0.5°C/mW self heating, 0.1s thermal response, ±0.05% stability
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
RTD Accuracy
Class A
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
