Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoBOLT-RTD-5-3PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04AM1067
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $202.420 |
| 5+ | $186.880 |
| 10+ | $178.280 |
| 25+ | $167.870 |
Price for:Each
Minimum: 1
Multiple: 1
$202.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBOLT-RTD-5-3PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04AM1067
Technical Datasheet
RTD Type-
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric5m
Cable Length - Imperial196.85"
Cable TerminationMiniature Connector
Wire TerminationMiniature Connector
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BOLT-RTD-5-3P is a surface mount bolt-on RTD temperature sensor with an aluminum housing for fast thermal response and tab with 3mm mounting hole for easy installation, complete with a PFA lead and tails.
- 3-wire, Class A tolerance
- 5m cable length, 3 pin mini plug termination
- Stripped 75mm tails as standard
- Pt100 sensor, PFA cable
- Operating temperature range from -50°C to 230°C
Technical Specifications
RTD Type
-
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
196.85"
Wire Termination
Miniature Connector
Product Range
-
RTD Accuracy
Class A
Measured Temperature Max
230°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
5m
Cable Termination
Miniature Connector
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
