Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD628BL-3
Newark Part No.80Y1339
Product RangeTRD628BL Series
Your Part Number
53 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.740 |
Price for:Each
Minimum: 1
Multiple: 1
$19.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD628BL-3
Newark Part No.80Y1339
Product RangeTRD628BL Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric915mm
Cable Length - Imperial3ft
Jacket ColorBlue
Product RangeTRD628BL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
3ft
Product Range
TRD628BL Series
Connector Type A
RJ45 Plug
Cable Length - Metric
915mm
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD628BL-3
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
