Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD628BL-1Copy
Newark Part No.80Y1336
Product RangeTRD628BL Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.220 |
| 5+ | $15.920 |
| 10+ | $15.070 |
| 25+ | $14.070 |
| 50+ | $13.190 |
| 100+ | $11.720 |
| 250+ | $11.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD628BL-1Copy
Newark Part No.80Y1336
Product RangeTRD628BL Series
Technical Datasheet
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric300mm
Connector Type BRJ45 Plug
Cable Length - Imperial1ft
Jacket ColorBlue
Product RangeTRD628BL Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Metric
300mm
Cable Length - Imperial
1ft
Product Range
TRD628BL Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TRD628BL-1
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
