Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD628ABL-7Copy
Newark Part No.80Y1335
Product RangeTRD628ABL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.170 |
Price for:Each
Minimum: 1
Multiple: 1
$39.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD628ABL-7Copy
Newark Part No.80Y1335
Product RangeTRD628ABL Series
Technical Datasheet
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2.13m
Connector Type BRJ45 Plug
Cable Length - Imperial7ft
Jacket ColorBlue
Product RangeTRD628ABL Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Metric
2.13m
Cable Length - Imperial
7ft
Product Range
TRD628ABL Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
