Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.360 |
| 5+ | $35.100 |
| 10+ | $32.850 |
Price for:Each
Minimum: 1
Multiple: 1
$37.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSFOL-MUCopy
Newark Part No.90M1287
Fibre Optic Connector AMU Simplex
Fibre Optic Connector BMU Simplex
No. of Fibers1Fibres
Fibre TypeSinglemode
Lead Length - Metric203mm
Fibre Diameter9µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MU Simplex
No. of Fibers
1Fibres
Lead Length - Metric
203mm
Product Range
-
Fibre Optic Connector B
MU Simplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
