Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $680.000 |
Price for:Each
Minimum: 1
Multiple: 1
$680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPFF6S-100Copy
Newark Part No.86W7096
Fibre Optic Connector AMPO
Fibre Optic Connector BMPO
No. of Fibers6Fibres
Fibre TypeSinglemode
Lead Length - Metric100m
Fibre Diameter9µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO
No. of Fibers
6Fibres
Lead Length - Metric
100m
Product Range
-
Fibre Optic Connector B
MPO
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MPFF6S-100
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
