Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFODLC-10G-01Copy
Newark Part No.88M8167
Product RangeFODLC-10G Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.730 |
| 5+ | $77.650 |
| 10+ | $72.560 |
| 25+ | $71.110 |
| 50+ | $69.660 |
Price for:Each
Minimum: 1
Multiple: 1
$82.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFODLC-10G-01Copy
Newark Part No.88M8167
Product RangeFODLC-10G Series
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric1m
Fibre Diameter50µm / 125µm
Product RangeFODLC-10G Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
1m
Product Range
FODLC-10G Series
Fibre Optic Connector B
LC Duplex
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for FODLC-10G-01
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
