Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOCB023027115MCopy
Newark Part No.59AK9036
Product RangeFOCB0230271 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $92.990 |
Price for:Each
Minimum: 1
Multiple: 1
$92.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCB023027115MCopy
Newark Part No.59AK9036
Product RangeFOCB0230271 Series
Fibre Optic Connector AAARC Receptacle
Fibre Optic Connector BAARC Receptacle
No. of Fibers2Fibres
Fibre TypeSinglemode
Lead Length - Metric15m
Fibre Diameter-
Product RangeFOCB0230271 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Fibre Optic Connector A
AARC Receptacle
No. of Fibers
2Fibres
Lead Length - Metric
15m
Product Range
FOCB0230271 Series
Fibre Optic Connector B
AARC Receptacle
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
