Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOCASE2K2UPC02-15
Newark Part No.23AK3043
Product RangeFOCASE2K2UPC02 Series
Your Part Number
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.170 |
Price for:Each
Minimum: 1
Multiple: 1
$23.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOCASE2K2UPC02-15
Newark Part No.23AK3043
Product RangeFOCASE2K2UPC02 Series
Fibre Optic Connector AE2000
Fibre Optic Connector BE2000
No. of Fibers1Fibres
Fibre TypeSinglemode
Lead Length - Metric15m
Fibre Diameter-
Product RangeFOCASE2K2UPC02 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
E2000
No. of Fibers
1Fibres
Lead Length - Metric
15m
Product Range
FOCASE2K2UPC02 Series
Fibre Optic Connector B
E2000
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FOCASE2K2UPC02-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
