Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFOC03D3015N15MCopy
Newark Part No.59AK9131
Product RangeFOC03D3015N Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.640 |
Price for:Each
Minimum: 1
Multiple: 1
$94.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOC03D3015N15MCopy
Newark Part No.59AK9131
Product RangeFOC03D3015N Series
Fibre Optic Connector AH-Optic SC Simplex
Fibre Optic Connector BSC Simplex
No. of Fibers1Fibres
Fibre TypeSinglemode
Lead Length - Metric15m
Fibre Diameter-
Product RangeFOC03D3015N Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Fibre Optic Connector A
H-Optic SC Simplex
No. of Fibers
1Fibres
Lead Length - Metric
15m
Product Range
FOC03D3015N Series
Fibre Optic Connector B
SC Simplex
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
