Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFCA-FAFA-DPS2P-01Copy
Newark Part No.23AK1695
Product RangeFCA-FAFA-DPS2P Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.460 |
| 5+ | $20.910 |
| 10+ | $19.890 |
| 25+ | $18.950 |
| 50+ | $17.840 |
| 100+ | $16.850 |
Price for:Each
Minimum: 1
Multiple: 1
$22.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFCA-FAFA-DPS2P-01Copy
Newark Part No.23AK1695
Product RangeFCA-FAFA-DPS2P Series
Fibre Optic Connector AFC Duplex
Fibre Optic Connector BFC Duplex
No. of Fibers2Fibres
Fibre TypeSinglemode
Lead Length - Metric1m
Fibre Diameter9µm / 125µm
Product RangeFCA-FAFA-DPS2P Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
FC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
1m
Product Range
FCA-FAFA-DPS2P Series
Fibre Optic Connector B
FC Duplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
